|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP201701
Manufacturer Part #:

MP201701

Manufacturer:

Description:
Proximity Sensors .5A 175VDC SPST PLST FormA 24AWG 12" IP65
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP201701 Datasheet MP201701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 175 V
Packaging: Bulk
Series: MP2017
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AS201701 Proximity Sensors 2,447
K105K20X7RF5TH5 Multilayer Ceramic Capacitors MLCC - Leaded 8,948
4828-3004-CP IC & Component Sockets 1,398
FK18C0G1H180J Multilayer Ceramic Capacitors MLCC - Leaded 2,652
MF1/4DCT52R3922F Metal Film Resistors - Through Hole 22,058
PDB12-H4201-103BF Potentiometers 369
MF1/4CCT52R1002F Metal Film Resistors - Through Hole 3,536
L063S101LF Resistor Networks & Arrays 579
CCF50100KFKR36 Metal Film Resistors - Through Hole 2,655
MP201702 Proximity Sensors 270
Real Time Availability
Stock:
1,576 Can Ship Immediately

On Order:

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.60
10:
$3.37
25:
$3.14
50:
$2.70
100:
$2.47
250:
$2.31
500:
$2.17
$2.10
$2.01

To add to a project, please Log In.

176040977 187620208 195346910