|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP200701
Manufacturer Part #:

MP200701

Manufacturer:

Description:
Proximity Sensors .5A 175VDC SPST ALUM FormA 24AWG 12" IP65
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP200701 Datasheet MP200701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Panel
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 500 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: MP2007
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DRV8825PWPR Motor / Motion / Ignition Controllers & Drivers 2,944
A000062 Development Boards & Kits - ARM 459
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 267,102
PLP2-500 LED Light Pipes 32,999
FHAC0001ZXJ Fuse Holder 3,126
CU-1874-B Enclosures, Boxes, & Cases 2,905
2016L030DR Resettable Fuses - PPTC 8,176
2016L050MR Resettable Fuses - PPTC 10,027
TPD2E001DRLR ESD Suppressors 29,496
DMN6140L-7 MOSFET 47,861
Real Time Availability
Stock:
138 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.48
10:
$8.99
25:
$8.05
50:
$7.93
100:
$7.34
250:
$6.87
500:
$6.63
$6.39

To add to a project, please Log In.

187620208 195346910 176040977