|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP102103
Manufacturer Part #:

MP102103

Manufacturer:

Description:
Proximity Sensors HALL EFFCT 24VDC 24AWG 314mm IP67
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP102103 Datasheet MP102103 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Output Configuration: NPN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 12 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: MP1021
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADM2587EBRWZ-REEL7 Digital Isolators 402
ADM3053BRWZ-REEL7 CAN Interface IC 2,604
0443164251 Ferrite Clamp On Cores 16,216
1812L050/30PR Resettable Fuses - PPTC 7,115
TPS62130RGTR Voltage Regulators - Switching Regulators 6,884
AS201901 Proximity Sensors 1,623
71921-510-000 CM6-150 Black Kit Enclosures, Boxes, & Cases 109
PK-27A25PSQ Audio Indicators & Alerts 41
3051/1 BR005 Hook-up Wire 4
BK/AGC-6 Cartridge Fuses 734
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.42
10:
$6.45
25:
$5.81
50:
$5.48
100:
$5.16
250:
$4.84
500:
$4.59
$4.43
$4.28

To add to a project, please Log In.

176040977 187620208 195346910