|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP101301
Manufacturer Part #:

MP101301

Manufacturer:

Description:
Proximity Sensors 9mA 24VDC 3wireSnk 24AWG 150mm SNAP FIT
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP101301 Datasheet MP101301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: In Transition
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Panel
Output Configuration: NPN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 9 mA
Operating Supply Voltage: 24 V
Packaging: Bulk
Series: MP1013
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TLV1701AIDBVT Analog Comparators 3,299
FT232RL-REEL USB Interface IC 130,574
PIC24FJ256DA210-I/PT 16-bit Microcontrollers - MCU 1,973
ADM2587EBRWZ-REEL7 Digital Isolators 402
ADM3053BRWZ-REEL7 CAN Interface IC 2,654
39-01-2060 Headers & Wire Housings 127,293
1812L050/30PR Resettable Fuses - PPTC 7,115
SST25VF016B-50-4C-S2AF Flash Memory 9,557
TPS62130RGTR Voltage Regulators - Switching Regulators 6,884
IHLP2525CZER6R8M01 Fixed Inductors 5,861
Real Time Availability
Stock:
77 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.30
10:
$5.48
25:
$4.93
50:
$4.65
100:
$4.38
250:
$4.10
500:
$3.90
$3.76
$3.64

To add to a project, please Log In.

176040977 187620208 195346910