|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-MP100701
Manufacturer Part #:

MP100701

Manufacturer:

Description:
Proximity Sensors 12mA 24VDC 3wireSnk 20AWG x1m BBB, Black
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
MP100701 Datasheet MP100701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Panel
Output Configuration: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Length: 2.56 mm
Operating Supply Current: 12 mA
Operating Supply Voltage: 24 V
Series: MP1005
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DT028ATFT TFT Displays & Accessories 806
SHT15 Board Mount Humidity Sensors 1,065
G7L-1A-TUBJ-CB-DC24 General Purpose Relays 190
AS101001 Proximity Sensors 550
AS201801 Proximity Sensors 1,296
MP201802 Proximity Sensors 537
RS-150-12 Switching Power Supplies 167
55100-3M-02-A Industrial Hall Effect / Magnetic Sensors 171
PX0848/A USB Connectors 101
Real Time Availability
Stock:
92 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$21.36
5:
$19.62
10:
$19.27
25:
$18.48
50:
$17.31
100:
$16.73
250:
$15.82
500:
$15.35

To add to a project, please Log In.

141411018 176040977 187620208 195346910