Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-ML1A-11JW
Manufacturer Part #:

ML1A-11JW

Manufacturer:

Description:
Pushbutton Switches LOW PRO 12VAC PCB
Mouser Online Catalog Page 1,940, Mouser Online Catalog
PDF Page 1,940, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: SPST
Switch Function: ON - (OFF)
Current Rating: 10 mA
Voltage Rating AC: 12 V
Voltage Rating DC: 12 V
Mounting Style: Through Hole
Termination Style: Solder Pin
Contact Plating: Gold
Flammability Rating: UL 94 HB
Housing Material: Thermoplastic
Series: ML
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MX1A-C1NW Pushbutton Switches 9,487
MX1A-E1NW Pushbutton Switches 10,127
MX1A-11NW Pushbutton Switches 7,560
MX1A-C1NN Pushbutton Switches 6,586
MX1A-21NW Pushbutton Switches 764
MX1A-E1NN Pushbutton Switches 758
SKQGAAE010 Tactile Switches 325
10120-52B2PC D-Sub Micro-D Connectors 7
SPEJ110100 Pushbutton Switches 115
Real Time Availability
Stock:
1,037 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.10
  10: $1.02
  20: $0.98
  50: $0.931
  100: $0.907
  200: $0.882
  500: $0.833
  1,000: $0.784

To add to a project, please Log In.

133639882 148847885 189371948 165583196