|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-M-5450
Manufacturer Part #:

M-5450

Manufacturer:

Description:
Input Devices Black optical USB/PS2 w/scroll
Mouser Online Catalog Page 2,800, Mouser Online Catalog
PDF Page 2,800, PDF Catalog Page
M-5450 Datasheet M-5450 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Input Devices
RoHS: RoHS Compliant Details
Brand: CHERRY
Product: Powerwheel Mouse
Color: Black
Features: Optical sensor for precise movement
For Use With: PC and MAC
Current Rating: 100 mA
Packaging: Bulk
Series: M-5400
Factory Pack Quantity: 10
Unit Weight: 12 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HCPL2631 High Speed Optocouplers 2,600
165X02629XE D-Sub Backshells 187
08-55-0102 Headers & Wire Housings 58,149
22-29-2041 Headers & Wire Housings 2,637
A104M15X7RF5TAA Multilayer Ceramic Capacitors MLCC - Leaded 38,047
T322B105K035AT Tantalum Capacitors - Solid Leaded 2,085
PIC12F683-E/P 8-bit Microcontrollers - MCU 737
LTV-827 Transistor Output Optocouplers 3,045
NRH2412T2R2MNGH Fixed Inductors 3,182
R184 Screwdrivers, Nut Drivers & Socket Drivers 18
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18.50
5:
$17.99
10:
$16.70
25:
$16.00
50:
$14.99
100:
$14.49
250:
$13.70
500:
$13.30

To add to a project, please Log In.

124474552 165583196 189371948