|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-LRA32H2FBBNN
Manufacturer Part #:

LRA32H2FBBNN

Manufacturer:

Description:
Rocker Switches DPST BLK 10A QC TERM
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
LRA32H2FBBNN Datasheet LRA32H2FBBNN Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Contact Form: DPST
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Brand: CHERRY
Actuator: Curved
Color: Black
Mounting Style: Panel
Contact Rating: 10 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUP75P03-07-E3 MOSFET 4,575
NSR020A0X43Z Non-Isolated DC/DC Converters 420
93PR200LF Trimmer Resistors - Through Hole 1,007
NAC3MPA-1 AC Power Plugs & Receptacles 1,416
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,765
RGEF900 Resettable Fuses - PPTC 11,461
WRG32F2FBBNN Rocker Switches 279
PT10MH01-201A2020 Potentiometers 812
LRA22H2BBRLN Illuminated Rocker Switches 352
703W-00/02 AC Power Entry Modules 274
Real Time Availability
Stock:
1,319 Can Ship Immediately

On Order:

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.22
10:
$1.11
50:
$1.07
100:
$0.98
200:
$0.955
500:
$0.931
$0.784
$0.735
$0.698

To add to a project, please Log In.

165583196 107609394 189371948 133639882 187110232 121910155 130253816