Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-J82-16001LPNEU-2
Manufacturer Part #:

J82-16001LPNEU-2

Manufacturer:

Description:
Input Devices BLACK PS2 US104
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Input Devices
RoHS: RoHS Compliant Details
Brand: CHERRY
Product: Business Keyboards
Color: Black
Features: Comfortable key action, space efficient
Keyboard Interface: PS/2
Number of Keys: 104 Key
For Use With: FCC, CE, C-Tck cURus, GHOST-R, Microsoft Windows XP
Current Rating: 40 mA
Series: J82-16001 K-1
Factory Pack Quantity: 10
Unit Weight: 1.720 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DV244005 Emulators / Simulators 47
50079-8100 Headers & Wire Housings 136,120
5943003801 Ferrite Toroids / Ferrite Rings 2,591
TB6600HG(O) Motor / Motion / Ignition Controllers & Drivers 2,503
LM317MDT-TR Linear Voltage Regulators 9,763
6N137SDM High Speed Optocouplers 6,567
09-50-8053 Headers & Wire Housings 10,249
5747150-8 D-Sub Standard Connectors 1,249
87077-2 Headers & Wire Housings 53,069
G6S-2F-DC24 Low Signal Relays - PCB 1,470
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $18.90
  10: $17.55
  25: $16.65
  50: $15.30
  100: $13.49
  250: $12.60
  500: $12.33
  1,000: $11.70
  2,500: Quote

To add to a project, please Log In.

000000001