|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-GS102301
Manufacturer Part #:

GS102301

Manufacturer:

Description:
Speed Sensors HALL EFFCT 6mA 24VDC Conctr Type IP67
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
GS102301 Datasheet GS102301 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Speed Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Operating Supply Current: 6 mA
Output Voltage: 600 mV
Maximum Output Current: 25 mA
Maximum Operating Temperature: + 140 C
Minimum Operating Temperature: - 40 C
Supply Voltage - Max: 16 V
Mounting Style: Screw
Operating Supply Voltage: 9 V to 16 V
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
12065287 Automotive Connectors 49,387
0462-005-20141 Automotive Connectors 7,675
GRM188R6YA475KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,454
12162197 Automotive Connectors 7,922
0460-010-20141 Automotive Connectors 5,508
HDP24-24-31PE Automotive Connectors 210
HDP26-24-31SE Automotive Connectors 132
12124075-L Automotive Connectors 17,256
HDP26-24-47SE Automotive Connectors 105
Real Time Availability
Stock:
16 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$34.22
5:
$33.29
10:
$30.89
25:
$29.60
50:
$27.74
100:
$26.82
250:
$25.34

To add to a project, please Log In.

127089333 195346910 141411018 178553678 107863422