|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-F79-30A
Manufacturer Part #:

F79-30A

Manufacturer:

Description:
Pushbutton Switches 10A DPDT MOM QC TERM
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
F79-30A Datasheet F79-30A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: DPDT
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Pin
Contact Plating: Silver Cadmium Oxide
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0F79-30A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1757019 Pluggable Terminal Blocks 6,291
1757022 Pluggable Terminal Blocks 4,543
DF12(5.0)-50DP-0.5V(86) Board to Board & Mezzanine Connectors 6,744
DM3CS-SF Memory Card Connectors 4,221
HRMP-U.FLJ(40) RF Adapters - Between Series 488
E69-30A Pushbutton Switches 346
LRA32H2FBBNN Rocker Switches 1,309
DF9-31P-1V(69) Board to Board & Mezzanine Connectors 1,655
DF12(3.0)-10DS-0.5V(86) Board to Board & Mezzanine Connectors 1,850
FH23-61S-0.3SHAW(05) FFC & FPC Connectors 2,694
Real Time Availability
Stock:
703 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.06
10:
$6.73
25:
$6.38
50:
$6.22
100:
$6.05
250:
$5.71
500:
$5.38
$4.87
$4.69

To add to a project, please Log In.

165583196 148847885 189371948 133639882