|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E79-30A
Manufacturer Part #:

E79-30A

Manufacturer:

Description:
Pushbutton Switches 10A DPDT MOM QC TERM
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
E79-30A Datasheet E79-30A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: DPDT
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Pin
Contact Plating: Silver Cadmium Oxide
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Series: E79 Series
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0E7930A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
QN9021/DY RF System on a Chip - SoC 1,484
VEML6070 Photo IC Sensors 5,185
QN9020/DY RF System on a Chip - SoC 2,624
205089-1 D-Sub Contacts 108,411
ENW-89837A3KF Bluetooth / 802.15.1 Modules 1,281
GRM32ER71H475KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 164,729
SFSD2048N1BN1TO-I-QF-161-STD Memory Cards 99
STM32F205RCT6 ARM Microcontrollers - MCU 2,016
SM712-02HTG TVS Diode Arrays 41,239
24AA025E48T-I/OT EEPROM 16,953
Real Time Availability
Stock:
760 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$9.68
10:
$7.74
25:
$7.35
50:
$7.15
100:
$6.19
250:
$5.80
500:
$5.51
$5.32

To add to a project, please Log In.

165583196 189371948 133639882 148847885