|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E69-40A
Manufacturer Part #:

E69-40A

Manufacturer:

Description:
Pushbutton Switches SPDT 10A PANEL MOUNT
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
E69-40A Datasheet E69-40A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPDT
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Pin
Contact Plating: Silver Alloy
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0E6940A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RTE24012F General Purpose Relays 3,703
122140 RF Connectors / Coaxial Connectors 87
G2R-1-DC12 General Purpose Relays 2,267
E69-30A Pushbutton Switches 346
504222B00000G Heat Sinks 5,376
507002B00000G Heat Sinks 4,453
E69-00A Pushbutton Switches 824
NE8MC-1 Modular Connectors / Ethernet Connectors 1,106
H3153-01 Circuit Board Hardware - PCB 45,750
03-09-2022 Pin & Socket Connectors 16,938
Real Time Availability
Stock:
1,323 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.77
10:
$4.20
25:
$3.92
50:
$3.74
100:
$3.17
250:
$2.89
500:
$2.71
$2.61
$2.52

To add to a project, please Log In.

148847885 189371948 133639882 165583196