|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E69-30A
Manufacturer Part #:

E69-30A

Manufacturer:

Description:
Pushbutton Switches SPDT 10A PANEL MOUNT
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
E69-30A Datasheet E69-30A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPDT
Switch Function: ON - OFF
Current Rating: 10 A
Voltage Rating AC: 250 V
Termination Style: Solder Pin
Contact Plating: Silver Alloy
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0E6930A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
P0082 Programmable Logic IC Development Tools 314
T92P7D22-12 General Purpose Relays 1,653
RPA-R Wall Mount AC Adapters 9,590
PLT1M-M Cable Ties 41,722
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
G8V-1C7T-R-DC12 Automotive Relays 1,452
E69-00A Pushbutton Switches 824
E69-40A Pushbutton Switches 1,323
F79-30A Pushbutton Switches 703
DB15F-VGA-TERM Terminal Block Interface Modules 15
Real Time Availability
Stock:
346 Can Ship Immediately

On Order:

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.53
10:
$4.42
25:
$4.20
50:
$4.09
100:
$3.53
250:
$3.31
500:
$3.15
$3.04
$2.94

To add to a project, please Log In.

165583196 133639882 148847885 189371948