|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E68-00A
Manufacturer Part #:

E68-00A

Manufacturer:

Description:
Pushbutton Switches SPDT .1A QC TERM
Mouser Online Catalog Page 1,852, Mouser Online Catalog
PDF Page 1,852, PDF Catalog Page
E68-00A Datasheet E68-00A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Pushbutton Switches
RoHS: RoHS Compliant Details
Mounting Style: Through Hole
Contact Form: SPDT
Switch Function: ON - OFF
Current Rating: 100 mA
Voltage Rating AC: 125 V
Termination Style: Solder Pin
Contact Plating: Gold
Brand: CHERRY
Actuator: Round
Packaging: Bulk
Factory Pack Quantity: 500
Terminal Seal: Unsealed
Part # Aliases: 0E6800A0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,769
KPPX-4P DC Power Connectors 15,467
S760 DC Power Connectors 4,508
35RASMT4BHNTRX Phone Connectors 13,609
SS-5GL2 Basic / Snap Action Switches 8,726
43025-0800 Headers & Wire Housings 12,329
FP-301 3/8" BLK 100' Heat Shrink Tubing and Sleeves 25
50-57-9406 Headers & Wire Housings 8,946
MSP06A0110K0GEJ Resistor Networks & Arrays 32
901-375 Standoffs & Spacers 1,980
Real Time Availability
Stock:
426 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.55
10:
$5.29
25:
$5.02
50:
$4.89
100:
$4.76
250:
$4.49
500:
$4.23
$3.82
$3.69

To add to a project, please Log In.

165583196 133639882 148847885 189371948