|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E22-00AX
Manufacturer Part #:

E22-00AX

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 3A QC TERM
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 3 A
Voltage Rating AC: 250 V
Operating Force: 0.7 N
Termination Style: Screw
Mounting: Panel
Contact Material: Brass
Series: E22
Factory Pack Quantity: 300
Part # Aliases: 0E2200AX
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N6284G Darlington Transistors 1,826
MJ11016G Darlington Transistors 516
TPA301DR Audio Amplifiers 4,203
C2012X7R1C225K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 43,203
293D475X9035D2TE3 Tantalum Capacitors - Solid SMD 6,517
EC11E15244B2 Encoders 1,546
CD74HCT273M96 Flip Flops 2,000
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

CHERRY

Manufacturer Part #:
Description:
Basic / Snap Action Switches SPDT QC 4.8 x 0.5mm Straight

1655831965-0314-28false