|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E13-50H
Manufacturer Part #:

E13-50H

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 15A QC TERM
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
E13-50H Datasheet E13-50H Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 48 VDC
Operating Force: 0.6 N
Termination Style: Screw
Mounting: Panel
Contact Material: Brass
Packaging: Bulk
Series: E-13
Factory Pack Quantity: 336
Part # Aliases: 0E1350H0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C016 20H003 100 12 Circular DIN Connectors 1,207
T92P7D22-12 General Purpose Relays 1,653
DMF3Z5R5H474M3DTA0 Supercapacitors / Ultracapacitors 1,031
NAC3FCA AC Power Plugs & Receptacles 1,065
LY2F-DC24 General Purpose Relays 259
T9AP1D52-12 General Purpose Relays 2,312
E13-00H Basic / Snap Action Switches 499
72F-250-32-NL Terminals 3,451
BS-32-6-P Terminals 2,606
BS-33-10-P Terminals 1,077
Real Time Availability
Stock:
381 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.17
10:
$4.65
25:
$3.82
100:
$3.31
250:
$3.10
500:
$2.94
$2.84

To add to a project, please Log In.

165583196 133639882 189371948 148847885