Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-E13-00J
Manufacturer Part #:

E13-00J

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 15A QC TERM
Mouser Online Catalog Page 1,916, Mouser Online Catalog
PDF Page 1,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Button
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 48 V
Operating Force: 4.2 N
Termination Style: Screw
Mounting: Panel
Series: E-13
Factory Pack Quantity: 160
Part # Aliases: 0E1300J0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.33
  10: $3.81
  25: $3.40
  100: $2.88
  250: $2.63
  500: $2.45
  1,000: $2.37
  5,000: $2.25

To add to a project, please Log In.

165583196 133639882 189371948