|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-E13-00E
Manufacturer Part #:

E13-00E

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 15A QC TERM
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
E13-00E Datasheet E13-00E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Standard
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 15 A
Voltage Rating AC: 250 V
Voltage Rating DC: 48 VDC
Operating Force: 4.2 N
Termination Style: Screw
Mounting: Panel
Contact Material: Brass
Packaging: Bulk
Series: E-13
Factory Pack Quantity: 165
Part # Aliases: 0E1300E0
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-EXP430G2 Development Boards & Kits - MSP430 2,005
P0302 Programmer Accessories 350
STM32F4DISCOVERY Development Boards & Kits - ARM 25
SUP75P03-07-E3 MOSFET 4,575
GP.1575.25.4.A.02 Antennas 775
ATTINY45-20PU 8-bit Microcontrollers - MCU 2,057
INA125P Instrumentation Amplifiers 352
KSJ0M43180SHLFT Tactile Switches 16,071
SL32 2R025-B Inrush Current Limiters 451
Real Time Availability
Stock:
495 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.71
10:
$3.27
25:
$2.92
100:
$2.48
250:
$2.25
500:
$2.11
$2.04
$1.93

To add to a project, please Log In.

165583196 133639882 148847885 189371948