Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-DS1101SC
Manufacturer Part #:

DS1101SC

Manufacturer:

Description: Industrial Hall Effect / Magnetic Sensors Simulated Roller Lever 1.29"
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Operational Type: Solid State Sensor
Operating Supply Voltage: 4.5 VDC to 24 VDC
Current Rating: 15 mA
Operating Point Min/Max: 0.73 in
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Maximum Output Current: 20 mA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249811