|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DS1101KA
Manufacturer Part #:

DS1101KA

Manufacturer:

Description:
Industrial Hall Effect / Magnetic Sensors Straight Lever 1.04"
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Industrial Hall Effect / Magnetic Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Type: Solid State Sensor
Operating Point Min/Max: 0.6 in
Operating Supply Voltage: 4.5 VDC to 24 VDC
Maximum Output Current: 20 mA
Mounting Style: Screw
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Current Rating: 15 mA
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

682249811 164081365 195346910