|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DH2C-B1PA
Manufacturer Part #:

DH2C-B1PA

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 50MA PC MNT
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Simulated Roller Lever
Current Rating: 500 mA
Voltage Rating DC: 30 VDC
Operating Force: 0.5 N
Termination Style: Solder Pin
Mounting: Panel
Contact Material: Brass
Operating Temperature Range: - 25 C to + 70 C
Packaging: Bulk
Series: DH2
Factory Pack Quantity: 200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ZRB500F01TA Voltage References 3,357
794772-4 Pin & Socket Connectors 7,737
EEU-FC1E221 Aluminum Electrolytic Capacitors - Leaded 7,191
TCMT4100 Transistor Output Optocouplers 10,964
AST-03008MR-R Speakers & Transducers 1,085
794805-1 Pin & Socket Connectors 6,853
4614-6000 Headers & Wire Housings 986
130517 Terminals 4,273
61765-1 Terminals 4,960
Real Time Availability
Stock:
1,254 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.86
10:
$3.57
25:
$3.27
100:
$2.60
250:
$2.45
500:
$2.30
$2.16
$2.01

To add to a project, please Log In.

165583196 148847885 189371948 133639882