Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-DG23-B1LA
Manufacturer Part #:

DG23-B1LA

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 50MA PC MNT
Mouser Online Catalog Page 1,916, Mouser Online Catalog
PDF Page 1,916, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 50 mA
Voltage Rating DC: 30 V
Operating Force: 0.4 N
Termination Style: Solder Pin
Mounting: Through Hole
Series: DG
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC4MX XLR Connectors 2,354
GP1272F2 Sealed Lead Acid Battery 483
MUSB-C111-30 USB Connectors 692
RJHSE-5381 Modular Connectors / Ethernet Connectors 9,157
19007-0040 Terminals 6,466
98266-0106 FFC / FPC Jumper Cables 1,108
98266-0435 FFC / FPC Jumper Cables 1,657
98266-0436 FFC / FPC Jumper Cables 1,576
DF11-8DP-2DSA(01) Headers & Wire Housings 1,301
DG23-B3LA Basic / Snap Action Switches 88
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.33
  10: $2.16
  25: $1.98
  100: $1.57
  250: $1.48
  500: $1.39
  1,000: $1.30
  5,000: $1.21

To add to a project, please Log In.

133639882 189371948