|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DG13-B1LA
Manufacturer Part #:

DG13-B1LA

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 3A PC MNT
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DG13-B1LA Datasheet DG13-B1LA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 3 A
Voltage Rating AC: 125 V
Voltage Rating DC: 30 VDC
Operating Force: 0.4 N
Termination Style: Solder Pin
Mounting: Through Hole
Contact Material: Brass
Packaging: Bulk
Series: DG
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 12,797
MRF24J40MC-I/RM Zigbee / 802.15.4 Modules 532
USB2514B-AEZC USB Interface IC 4,939
F0603G0R05FNTR Surface Mount Fuses 5,825
LM4040DIM3-4.1/NOPB Voltage References 1,329
DG13-B1AA Basic / Snap Action Switches 190
1834343 Terminal Block Tools & Accessories 86
BJ158 RF Connectors / Coaxial Connectors 19
DG13-B1RA Basic / Snap Action Switches 21
SC-12100 Enclosures, Boxes, & Cases 3
Real Time Availability
Stock:
648 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.28
10:
$2.11
25:
$1.93
100:
$1.54
250:
$1.45
500:
$1.36
$1.27
$1.18

To add to a project, please Log In.

165583196 148847885 189371948 133639882