|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DG13-B1AA
Manufacturer Part #:

DG13-B1AA

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 3A PC MNT
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DG13-B1AA Datasheet DG13-B1AA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Button
Current Rating: 3 A
Voltage Rating AC: 125 V
Voltage Rating DC: 30 VDC
Operating Force: 1.4 N
Termination Style: Solder Pin
Mounting: Through Hole
Contact Material: Brass
Packaging: Bulk
Series: DG
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-770988-0 Pin & Socket Connectors 27,771
PL75-47 RF Connectors / Coaxial Connectors 1,459
1-770987-0 Pin & Socket Connectors 15,994
1658685-1 D-Sub High Density Connectors 813
172160-1 Pin & Socket Connectors 5,992
172168-1 Pin & Socket Connectors 14,615
112253 RF Connectors / Coaxial Connectors 569
1834343 Terminal Block Tools & Accessories 86
BJ158 RF Connectors / Coaxial Connectors 19
DG13-B1LA Basic / Snap Action Switches 648
Real Time Availability
Stock:
190 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.28
10:
$2.11
25:
$1.93
100:
$1.53
250:
$1.45
500:
$1.36
$1.27
$1.10

To add to a project, please Log In.

165583196 148847885 133639882 189371948