|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DC1C-A1LB
Manufacturer Part #:

DC1C-A1LB

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A SEALED
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DC1C-A1LB Datasheet DC1C-A1LB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Voltage Rating DC: 48 VDC
Operating Force: 8 N
Termination Style: Solder Lug
Contact Material: Copper
Packaging: Bulk
Series: DC
Factory Pack Quantity: 560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CD4013BE Flip Flops 36,833
SS-5GL Basic / Snap Action Switches 8,691
39-00-0182 Headers & Wire Housings 13,242
T 3361 001 Circular DIN Connectors 439
770987-1 Pin & Socket Connectors 61,272
NDTD0515C Isolated DC/DC Converters 45
794941-1 Pin & Socket Connectors 1,967
DC1C-A1AA Basic / Snap Action Switches 425
HVX00110M00JEL Carbon Film Resistors - Through Hole 65
Real Time Availability
Stock:
180 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5.05
10:
$4.54
25:
$3.73
100:
$3.23
250:
$3.03
500:
$2.87
$2.77

To add to a project, please Log In.

165583196 133639882 148847885 189371948