|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DB3C-B1AA
Manufacturer Part #:

DB3C-B1AA

Manufacturer:

Description:
Basic / Snap Action Switches 0.1A .110 QC BUTTON
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DB3C-B1AA Datasheet DB3C-B1AA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Button
Current Rating: 100 mA
Voltage Rating AC: 250 V
Operating Force: 1.5 N
Termination Style: Quick Connect Terminal
Mounting: Panel
Contact Material: Copper Zinc
Packaging: Bulk
Series: DB
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CLB300RTP LED Lenses 39,035
209 Cylindrical Battery Contacts, Clips, Holders & Springs 69,456
1-794610-2 Pin & Socket Connectors 66,887
60617-1 Pin & Socket Connectors 77,328
794617-4 Pin & Socket Connectors 15,263
794617-6 Pin & Socket Connectors 22,706
TLC555CP Timers & Support Products 12,240
ETOB Soldering Irons 180
TSAL6200 Infrared Emitters 2,757
0218005.MXP Cartridge Fuses 1,839
Real Time Availability
Stock:
63 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.57
10:
$2.37
25:
$2.17
100:
$1.73
250:
$1.63
500:
$1.53
$1.43
$1.33

To add to a project, please Log In.

165583196 133639882 148847885 189371948