|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DB2C-C1AA
Manufacturer Part #:

DB2C-C1AA

Manufacturer:

Description:
Basic / Snap Action Switches 10.1A PCB MNT BUTTON
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DB2C-C1AA Datasheet DB2C-C1AA Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Button
Current Rating: 10.1 A
Voltage Rating AC: 250 V
Operating Force: 2.5 N
Termination Style: Solder Pin
Contact Material: Copper Zinc
Packaging: Bulk
Series: DB
Factory Pack Quantity: 1200
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
WM8731SEDS/V Interface - CODECs 6,295
12015792 Automotive Connectors 38,911
HIH-5030-001 Board Mount Humidity Sensors 2,675
LG R971-KN-1 Standard LEDs - SMD 182,358
PCF2129AT/2,518 Real Time Clock 2,869
FM25CL64B-G F-RAM 7,069
LM35CAZ/NOPB Board Mount Temperature Sensors 1,762
UPJ2A271MHD6 Aluminum Electrolytic Capacitors - Leaded 497
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.31
10:
$2.13
25:
$1.95
100:
$1.55
250:
$1.46
500:
$1.37
$1.29
$1.20

To add to a project, please Log In.

189371948 133639882 165583196 148847885