|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DB1C-B1LB
Manufacturer Part #:

DB1C-B1LB

Manufacturer:

Description:
Basic / Snap Action Switches 5A .110 QC LEVER
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 0.6 N
Termination Style: Quick Connect Terminal
Mounting: Panel
Contact Material: Copper Zinc
Packaging: Bulk
Series: DB
Factory Pack Quantity: 560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NHD-0216KZW-AB5 OLED Displays & Accessories 420
132119RP RF Connectors / Coaxial Connectors 449
280708-2 Headers & Wire Housings 50,000
G7L-2A-BUBJ-CB-DC24 General Purpose Relays 219
PCA82C250T/YM,118 CAN Interface IC 2,217
141J-1 Terminal Block Tools & Accessories 3,846
DB3C-B1LB Basic / Snap Action Switches 2,384
87568-3093 Headers & Wire Housings 200
87569-1020 Headers & Wire Housings 4,989
Real Time Availability
Stock:
1,468 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.44
10:
$2.25
25:
$2.06
100:
$1.64
250:
$1.55
500:
$1.45
$1.36
$1.26

To add to a project, please Log In.

165583196 189371948 133639882 148847885