|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-DB1C-A1LB
Manufacturer Part #:

DB1C-A1LB

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A SOLDER SHORT
Mouser Online Catalog Page 1,851, Mouser Online Catalog
PDF Page 1,851, PDF Catalog Page
DB1C-A1LB Datasheet DB1C-A1LB Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Operating Force: 0.6 N
Termination Style: Solder Lug
Contact Material: Copper Zinc
Series: DB
Factory Pack Quantity: 560
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDM08216H-3-S00S LCD Character Display Modules & Accessories 7,347
28A2432-0A2 Ferrite Clamp On Cores 12,838
43025-0400 Headers & Wire Housings 30,165
43030-0007 Headers & Wire Housings 209,458
60465-2 Terminals 17,273
640903-1 Terminals 53,423
KPJXHT-4S-S DC Power Connectors 448
87439-0200 Headers & Wire Housings 13,606
87421-0000 (Cut Strip) Headers & Wire Housings 38,700
GRS-4011-0024 Rocker Switches 324
Real Time Availability
Stock:
1,526 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.43
10:
$2.25
25:
$2.06
100:
$1.64
250:
$1.54
500:
$1.44
$1.36
$1.26

To add to a project, please Log In.

133639882 148847885 189371948 165583196