Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-D43L-R1ML
Manufacturer Part #:

D43L-R1ML

Manufacturer:

Description:
Basic / Snap Action Switches SPDT 5A QC TERM
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Basic / Snap Action Switches
RoHS: RoHS Compliant Details
Type: Miniature
Contact Form: SPDT
Switch Function: ON - (OFF), OFF - (ON)
Brand: CHERRY
Actuator: Roller Lever
Current Rating: 5 A
Voltage Rating AC: 250 V
Termination Style: Screw
Mounting: Panel
Series: D43
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

165583196