|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-CRE22F2FBBNE
Manufacturer Part #:

CRE22F2FBBNE

Manufacturer:

Description:
Rocker Switches SPST BLK 20A QC TERM
Mouser Online Catalog Page 1,912, Mouser Online Catalog
PDF Page 1,912, PDF Catalog Page
CRE22F2FBBNE Datasheet CRE22F2FBBNE Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Rocker Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 20 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Color: Black
Mounting Style: Panel
Contact Plating: Silver Alloy
Contact Rating: 20 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Packaging: Bulk
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1048 Cylindrical Battery Contacts, Clips, Holders & Springs 11,093
SUP75P03-07-E3 MOSFET 4,575
NSR020A0X43Z Non-Isolated DC/DC Converters 417
03453LF1H Fuse Holder 2,565
2KBP10M-E4/51 Bridge Rectifiers 8,617
1729128 Fixed Terminal Blocks 6,114
93PR200LF Trimmer Resistors - Through Hole 1,000
FK11X7R1C226M Multilayer Ceramic Capacitors MLCC - Leaded 2,917
CRE22F2BBRLE Illuminated Rocker Switches 849
MF1/4DC1003F Metal Film Resistors - Through Hole 20,070
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.15
10:
$1.04
50:
$1.00
100:
$0.92
200:
$0.897
500:
$0.873
$0.735
$0.69
$0.655

To add to a project, please Log In.

165583196 107609394 121910155 130253816 189371948 133639882 187110232