Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-CRE22F2BBRLE
Manufacturer Part #:

CRE22F2BBRLE

Manufacturer:

Description: Illuminated Rocker Switches SPST RED 20A ILLUM
Mouser Online Catalog Page 1,993, Mouser Online Catalog
PDF Page 1,993, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Illuminated Rocker Switches
RoHS: RoHS Compliant Details
Brand: CHERRY
Contact Form: SPST
Switch Function: ON - OFF
Current Rating: 20 A
Voltage Rating AC: 250 V
Termination Style: Quick Connect Terminal
Color: Black
Mounting Style: Panel
Illumination: LED
Illumination Color: Red
Contact Plating: Silver Alloy
Contact Rating: 20 A at 125 V
Housing Material: Nylon
Operating Temperature Range: - 20 C to + 85 C
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,001 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.29
  10: $1.23
  50: $1.12
  100: $1.06
  200: $1.04
  500: $0.989
  1,000: $0.878
  2,000: $0.826
  5,000: $0.797

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CR2032
Coin Cell Battery 3V 20X3.2MM 225mAH
Panasonic Battery
1: $0.33
1827729
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug ...
Phoenix Contact
1: $4.38
C1206C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
0312003.HXP
Cartridge Fuses 250V 3A Fast Acting
Littelfuse
1: $1.28
1829361
Pluggable Terminal Blocks 4 Pos 3.81mm pitch Feed ...
Phoenix Contact
1: $5.49
51021-0400
Headers & Wire Housings RECEPTACLE 4 POS
Molex
1: $0.45
STPS1L60A
Schottky Diodes & Rectifiers 1.0 Amp 60 Volt
STMicroelectronics
1: $0.46
6200.2100
AC Power Entry Modules 1 Pole Screw-on Sldr Socket ...
Schurter
1: $3.20
3224X-1-203E
Trimmer Resistors - SMD 4mm 20Kohms 10% Square Cer ...
Bourns
1: $4.30
739W-X2/20
AC Power Plugs & Receptacles Snap-In Mnt IDC
Qualtek
1: $0.87
LS35-24
Switching Power Supplies 36W 24V 1.5A AC-DC 115-23 ...
TDK-Lambda
1: $23.90
1287-ST
Terminals PCB STURDI-MNT TERM
Keystone Electronics
1: $0.19
DA102J3RS215QF8
Illuminated Rocker Switches SPST 16A ON-OFF RED
C&K Components
1: $1.16
CRE22F2FBBNE
Rocker Switches SPST BLK 20A QC TERM
CHERRY
1: $1.15
PWR4522AS47R0JA
Wirewound Resistors - Through Hole 3watts 47ohm
Bourns
1: $0.65
SRR1005-101K
Fixed Inductors 100uH 10% SMD 1005
Bourns
1: $0.82
770075-1
Pin & Socket Connectors RECPT 4P DETENT LOCK in-li ...
TE Connectivity
1: $0.31
03540001ZXGY
Fuse Holder 3AG 1 Pole MTG
Littelfuse
1: $1.14
1401AAA
Enclosures, Boxes, & Cases Instrument Enclosure 6x ...
Hammond Manufacturing
1: $44.42
PM61300-1-RC
Transformers Audio & Signal 44uH 10%
J.W. Miller
1: $4.47

133639882 165583196 189371948