|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-AS201701
Manufacturer Part #:

AS201701

Manufacturer:

Description:
Proximity Sensors ACTUATOR MAGNET
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
AS201701 Datasheet AS201701 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: In Transition
Brand: CHERRY
Sensing Method: Magnetic
Maximum Operating Temperature: + 105 C
Height: 6.16 mm
Length: 25.4 mm
Series: MP2017
Factory Pack Quantity: 100
Width: 6.16 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1604196-1 Standard Circular Connector 1,516
RX5000 RF Receiver 745
A-1JB RF Connectors / Coaxial Connectors 25,838
1705469 Fixed Terminal Blocks 1,731
74LVC1G66GW,125 Analog Switch ICs 55,983
MP201701 Proximity Sensors 1,576
AS201901 Proximity Sensors 1,683
MP201801 Proximity Sensors 68
95501-2661 Modular Connectors / Ethernet Connectors 4,945
TPS75933KTTT LDO Voltage Regulators 238
Real Time Availability
Stock:
2,447 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.04
10:
$2.88
25:
$2.80
50:
$2.77
100:
$2.73
250:
$2.68
500:
$2.65
$2.23
$2.12

To add to a project, please Log In.

195346910 176040977 187620208