|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
540-AS101001
Manufacturer Part #:

AS101001

Manufacturer:

Description:
Proximity Sensors ACTUATOR MAGNET ALUM
Mouser Online Catalog Page 2,080, Mouser Online Catalog
PDF Page 2,080, PDF Catalog Page
AS101001 Datasheet AS101001 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: CHERRY
Product Category: Proximity Sensors
RoHS: RoHS Compliant Details
Brand: CHERRY
Sensing Method: Magnetic
Mounting Style: Screw
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Length: 0.68 mm
Packaging: Bulk
Series: AS1010
Factory Pack Quantity: 25
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HR10A-10P-12S(73) Circular Push Pull Connectors 1,723
G5V-2-DC12 Low Signal Relays - PCB 12,705
KPPX-4P DC Power Connectors 14,646
uUSB-PA5 Sockets & Adapters 387
YM06132C205NQ Keylock Switches 647
MP100701 Proximity Sensors 92
MP201801 Proximity Sensors 68
PLT2M-M Cable Ties 109,468
1487590-2 USB Cables / IEEE 1394 Cables 1
ABM2S-AT-D Cable Ties 912
Real Time Availability
Stock:
550 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.63
10:
$4.39
25:
$4.27
50:
$4.22
100:
$4.16
250:
$4.09
500:
$4.05
$3.40
$3.24

To add to a project, please Log In.

176040977 187620208 195346910