Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
540-0012-0023
Manufacturer Part #:

0012-0023

Manufacturer:

Description: Switch Hardware BRASS HEX NUT
Mouser Online Catalog Page 1,916, Mouser Online Catalog
PDF Page 1,916, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: CHERRY
Product Category: Switch Hardware
RoHS: RoHS Compliant Details
Brand: CHERRY
Product: Hardware
Type: Nut
Designed for: J, M Series
Color: Natural
Material: Brass
Series: E
Factory Pack Quantity: 5000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,093 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.20
  10: $0.196
  25: $0.192
  50: $0.188
  100: $0.183
  250: $0.175
  500: $0.171
  1,000: $0.13
  2,500: $0.119

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
E13-00M
Basic / Snap Action Switches SPDT 15A QC TERM
CHERRY
1: $5.35
T90S1D12-12
General Purpose Relays SPST-NO PCB 12VDC
TE Connectivity / P&B
1: $2.98
2GL51-73
Toggle Switches DPDT, 6 TERMINAL ON - NONE - ON
Carling Technologies
1: $7.14
4304.6090
AC Power Entry Modules w/Fuseholder and Switch
Schurter
1: $10.35
MPX5700AP
Board Mount Pressure Sensors INTEGRATED PRESSURE S ...
Freescale Semiconductor
1: $16.06
G4A-1A-PE-DC12
General Purpose Relays Power PCB Relay SPST-NO 12V ...
Omron Electronics
1: $7.74
738W-X2/03
AC Power Plugs & Receptacles AC SNAP-IN OUTLET
Qualtek
1: $0.68
GRS-4023C-1300
Rocker Switches DPDT BLK MOM-OFF-MOM
CW Industries
1: $1.37
DS12887A+
Real Time Clock RTC
Maxim Integrated
1: $10.14
2GM51-73
Toggle Switches DPDT ON-OFF-ON
Carling Technologies
1: $5.39
1091M1-125VAC
LED Panel Mount Indicators RED DIFFUSED 1/2" MOUNT ...
Chicago Miniature
1: $3.53
186D24
Power Transformers DualPrimary 115/230V 30VA, 24V ...
Hammond Manufacturing
1: $13.67


This product is also available in:
133639882 165583196 189371948