Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZICM2410P2KIT1-1
Manufacturer Part #:

ZICM2410P2-KIT1-1

Manufacturer:

Description: Zigbee / 802.15.4 Development Tools +20dBm Ext Rge Mod Eval Kit
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Zigbee / 802.15.4 Development Tools
RoHS: RoHS Compliant Details
Product: Development Kits
Tool Is For Evaluation Of: ZICM2410P2
Frequency: 2.4 GHz
Interface Type: USB
Operating Supply Voltage: 3 V
Antenna Connector Type: U.FL
Packaging: Box
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
KP236N6165
Board Mount Pressure / Force Sensors Analog Absolu ...
Infineon Technologies
1: $6.81
KXSS5-3028
Accelerometers - Board Mount 546mV/g; 2048counts; ...
Kionix
1: $5.42
KXTC9-2050
Accelerometers - Board Mount 3.3V ANALOG 2g
Kionix
1: $2.95
MPVZ5150GC7U
Board Mount Pressure / Force Sensors SOP INTEG DIP ...
Freescale Semiconductor
1: $16.44
ZICM2410P2-1C-SN
Zigbee / 802.15.4 Modules 20dBm OP u.FL Conn SNAP ...
CEL
140: $20.26
ZICM2410P0-KIT2-1
Zigbee / 802.15.4 Development Tools 2.4 GHz ZigBee ...
CEL
1: $458.00


143836247 179747713 104864618 197555129