Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZICM2410P2-2
Manufacturer Part #:

ZICM2410P2-2

Manufacturer:

Description: Zigbee / 802.15.4 Modules Mesh Connect Module +20dBm/PCB Trace Ant
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: PCB
Frequency Band: 2.405 GHz to 2.48 GHz
Line of Sight Range: 16000 ft
Data Rate: 250 kbps
Sensitivity: - 103 dBm
Operating Supply Voltage: 3 V
Supply Current Transmitting: 200 mA
Supply Current Receiving: 38 mA
Output Power: 20 dBm
Maximum Operating Temperature: + 85 C
Brand: CEL
Dimensions: 1.413 in x 1 in x 0.195 in
Interface Type: I2S, SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Factory Pack Quantity: 140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
36 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 36 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.75
  10: $24.55
  25: $21.25

To add to a project, please Log In.

178845822 132446335 187961737 106872870 125657140 185640548 177665442 186836478 148394148 152846992 100456261 153566726