Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZICM2410P2-1C-SN
Manufacturer Part #:

ZICM2410P2-1C-SN

Manufacturer:

Description: Zigbee / 802.15.4 Modules 20dBm OP u.FL Conn SNAP Software
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: U.FL
Frequency Band: 2.4 GHz
Data Rate: 250 kbps
Operating Supply Voltage: 2.1 V to 3.3 V
Output Power: 20 dBm
Maximum Operating Temperature: + 85 C
Brand: CEL
Interface Type: I2C, SPI, UART
Minimum Operating Temperature: - 40 C
Packaging: Tray
Factory Pack Quantity: 140
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 106
Multiples: 1
Pricing (USD)
  106: $20.26

To add to a project, please Log In.

147709415 104864618 134787250 132446335 178845822 187961737 106872870 125657140 179747713 185640548 192564755