Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZIC2410QN48
Manufacturer Part #:

ZIC2410QN48

Manufacturer:

Description: RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 MCU 96KB FLASH
Mouser Online Catalog Page 10, Mouser Online Catalog
PDF Page 10, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: RF System on a Chip - SoC
RoHS: RoHS Compliant Details
A/D Bit Size: 8 bit
Type: Zigbee
Core: 8051
Frequency: 2.4 GHz
Maximum Data Rate: 1 Mbps
Output Power: 8 dBm
Sensitivity: - 98 dBm
Operating Supply Voltage: 1.9 V to 3.3 V
Supply Current Receiving: 33.2 mA
Supply Current Transmitting: 34.2 mA
Program Memory Size: 96 kB
Operating Temperature Range: - 40 C to + 85 C
Package / Case: QFN-48
A/D Channels Available: 4
Brand: CEL
Data RAM Size: 8 kB
Interface Type: SPI, UART
Mounting Style: SMD/SMT
Number of I/Os: 22 I/O
Number of Timers: 4 Timer
On-Chip ADC: Yes
Processor Series: ZIC2410
Program Memory Type: Flash
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.14
  10: $8.41
  25: $7.70
  50: $6.95
  100: $6.59
  250: $6.23
  500: $5.86
  1,000: $5.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EPCS16SI8N
FPGA - Configuration Memory IC - Ser. Config Mem F ...
Altera Corporation
1: $16.96
LM2842XMK-ADJL/NOPB
Voltage Regulators - Switching Regulators 600MA-42 ...
Texas Instruments
1: $3.15
GRM188R61A225KE34D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.17
MAX809SEUR+T
Supervisory Circuits 3-Pin MPU Supervisor
Maxim Integrated
1: $3.33
25LC256-H/SN
EEPROM 256K, 32K X 8, 2.5V SER EE 150C
Microchip Technology
1: $1.49
FODM8801A
Transistor Output Optocouplers OptoHiT Phototrans ...
Fairchild Semiconductor
1: $1.12
WM8974CGEFL/V
Interface - CODECs Mono Codec with Spkr
Wolfson / Cirrus Logic
1: $4.54
34160
Terminals RING 16-14AWG STUD 8
TE Connectivity / AMP
1: $0.18
293545-3
Lighting Connectors 20-22 YW/GR UNSEALED COOLSPLIC ...
TE Connectivity / AMP
1: $1.50
L5150CJTR
LDO Voltage Regulators 5V MULTIFUNCTION LDO
STMicroelectronics
1: $1.77
LP2985A-33DBVR
LDO Voltage Regulators 150-mA 1% Tolerance Low-Noi ...
Texas Instruments
1: $0.76
DS90LV047ATMTCX/NOPB
LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr
Texas Instruments
1: $3.13
DS90LV032ATMX/NOPB
LVDS Interface IC 3V LVDS Quad CMOS Diff Line Rece ...
Texas Instruments
1: $2.87
DS90LV031ATMX/NOPB
LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr
Texas Instruments
1: $2.87
DS26LV32ATMX/NOPB
Bus Receivers 3V ENH CMOS QUAD DIFF LINE RECEIVER
Texas Instruments
1: $1.73
LM2902MX/NOPB
Operational Amplifiers - Op Amps LOW PWR QUAD OP A ...
Texas Instruments
1: $1.03
TMS320C6747DZKBT3
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $28.16
CD74HC238M96
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.57
174056-2
Automotive Connectors HSG PLG 1X02P F/H
TE Connectivity / AMP
1: $0.86
968015-2
Automotive Connectors MICRO TIMER 2
TE Connectivity / AMP
1: $0.40


116316973 682249748 171018581 148394148 185410012 107109688 133958470 103367571 147914401 149069018