|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZIC2410FG72
Manufacturer Part #:

ZIC2410FG72

Manufacturer:

Description:
RF System on a Chip - SoC 2.4 GHz ZigBee IC 8051 MCU 96KB FLASH
PDF Data Sheet
 
Share |
Manufacturer: CEL
Product Category: RF System on a Chip - SoC
RoHS: RoHS Compliant Details
A/D Bit Size: 8 bit
Type: Zigbee
Core: 8051
Frequency: 2.4 GHz
Maximum Data Rate: 1 Mbps
Output Power: 8 dBm
Sensitivity: - 98 dBm
Operating Supply Voltage: 1.9 V to 3.3 V
Supply Current Receiving: 33.2 mA
Supply Current Transmitting: 33.2 mA
Program Memory Size: 96 kB
Operating Temperature Range: - 40 C to + 85 C
Package / Case: VFBGA-72
A/D Channels Available: 4
Brand: CEL
Data RAM Size: 8 kB
Interface Type: SPI, UART
Mounting Style: SMD/SMT
Number of I/Os: 24 I/O
Number of Timers: 4 Timer
On-Chip ADC: Yes
Processor Series: ZIC2410
Program Memory Type: Flash
Factory Pack Quantity: 50
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $12.00
  10: $9.88
  25: $8.89
  50: $7.90
  100: $7.11
  250: $6.11
  500: $5.31

To add to a project, please Log In.


682249748 107109688 133958470 103367571 147914401 149069018