Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZALM-301-1C
Manufacturer Part #:

ZALM-301-1C

Manufacturer:

Description: Zigbee / 802.15.4 Modules Apex Lite 100mW Mod MMCX Connector
Lifecycle: NRND: Not recommended for new designs.
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 4000 ft
Data Rate: 250 kbps
Sensitivity: - 97 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 170 mA
Supply Current Receiving: 37 mA
Output Power: 100 mW
Antenna Connector Type: MMCX
Maximum Operating Temperature: + 85 C
Dimensions: 1.275 in x 1 in x 0.195 in
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1 View Delivery Dates  

Factory Lead-Time: 12 Weeks  

Quantities greater than 1 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $26.69
  10: $25.85
  25: $25.47
  50: $25.09
  100: $24.75

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AT91SAM9G20B-CU
ARM Microcontrollers - MCU 2x16K SRAM Ethernet USB ...
Atmel
1: $15.22
APT2012CGCK
Standard LEDs - SMD Green 570nm Water Clear 40mcd
Kingbright
1: $0.11
LM1117IMPX-3.3/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $1.07
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
87520-0010BLF
USB Connectors USB S/D RECEPT
FCI
1: $0.73
ZX62R-B-5P
USB Connectors MICRO B RECEPT RA SMT TOP MNT
Hirose Connector
1: $1.49
EEC-S0HD334H
Supercapacitors / Ultracapacitors .33F 5.5V
Panasonic Electronic Components
1: $1.75
LM293D
Comparator ICs Dual Differential
Texas Instruments
1: $0.48
EVQ-PNF04M
Tactile Switches FLAT ACT 1.6NF 6x3.5x4.3mm
Panasonic Electronic Components
1: $0.54
EEE-FP1C101AP
Aluminum Electrolytic Capacitors - SMD 100UF 16V E ...
Panasonic Electronic Components
1: $0.41
SM05T1G
TVS Diode Arrays ZEN MONOLITHIC DUAL
ON Semiconductor
1: $0.38
STM1818SWX7F
Supervisory Circuits 2.88VRST Active Low Open Drai ...
STMicroelectronics
1: $0.46
RC0603FR-07100RL
Thick Film Resistors - SMD 100 OHM 1%
Yageo
5000: $0.00
RC0402FR-07221RL
Thick Film Resistors - SMD 221 OHM 1%
Yageo
10000: $0.00
ERG-3SJ470
Metal Oxide Resistors Metal Oxide Film Resistor 3W ...
Panasonic Electronic Components
1: $0.49
RK73H1ETTP27R4F
Thick Film Resistors - SMD 1/16watt 27.4ohms 1%
KOA Speer
1: $0.10
RK73G1JTTD1001F
Thick Film Resistors - SMD 1K OHM 1% 50PPM
KOA Speer
1: $0.43
RC0603FR-07115RL
Thick Film Resistors - SMD 115 OHM 1%
Yageo
1: $0.24
CARSMA-MMCX-10
RF Cable Assemblies Reverse SMA-to-MMCX Coax RF Ca ...
Multi-Tech Systems
1: $13.29
RC0603FR-073K32L
Thick Film Resistors - SMD 3.32K OHM 1%
Yageo
5000: $0.00

185640548 125657140 132446335 106872870 178845822 187961737