Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-ZALM-301-1
Manufacturer Part #:

ZALM-301-1

Manufacturer:

Description: Zigbee / 802.15.4 Modules ZIGBEE 802.15.4 LT
PDF Data Sheet
 
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Zigbee / 802.15.4 Modules
RoHS: RoHS Compliant Details
Frequency Band: 2.4 GHz
Line of Sight Range: 4000 ft
Data Rate: 250 kbps
Sensitivity: - 97 dBm
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 170 mA
Supply Current Receiving: 37 mA
Output Power: 100 mW
Antenna Connector Type: PCB Trace
Maximum Operating Temperature: + 85 C
Dimensions: 1.275 in x 1 in x 0.195 in
Interface Type: SPI, UART
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 160
Multiples: 160
Pricing (USD)
  160: $20.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CBC-EVAL-09
Power Management IC Development Tools EnerChip EP ...
Cymbet
1: $119.95

132446335 178845822 106872870 187961737 125657140 185640548