Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UPG2406TK-A
Manufacturer Part #:

UPG2406TK-A

Manufacturer:

Description: RF Switch ICs L, S Band Switch SPDT 2.7Volts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Insertion Loss: 0.4 dB, 0.45 dB, 0.47 dB, 0.53 dB
Off Isolation (Typ): 17 dB, 19 dB, 27 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 45 C
Package / Case: Minimold-6
Packaging: Cut Tape
Supply Voltage - Max: 5.3 V
Supply Voltage - Min: 1.8 V
Switch Current (Typ): 0.2 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.09
  10: $0.911
  50: $0.82
  100: $0.728
  500: $0.638
  1,000: $0.551

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SA630D/01,118
RF Switch ICs SPDT SWITCH-40 TO+85
NXP Semiconductors
1: $3.02
OKX-T/16-D12P-C
DC/DC Converters 12Vin 0.75-5.5Vout 16A 80W Pos lo ...
Murata Power Solutions
1: $13.50
BGS 12AL7-6 E6327
RF Switch ICs CMOS SWITCH
Infineon Technologies
1: $0.64
GRM1555C1H102FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001 ...
Murata Electronics
1: $0.22
GRM1555C1H331FA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
HV850MG-G
Display Drivers & Controllers HVCMOS Inductorless
Supertex
1: $2.05
LQW18AN27NG00D
Fixed Inductors 0603 27nH
Murata Electronics
1: $0.36
C8051F005DK
Development Boards & Kits - 8051 MCU DEVELOPMENT K ...
Silicon Labs
1: $80.00
CR0201-JW-104GLF
Thick Film Resistors - SMD 100K 1% 250ppm
Bourns
1: $0.06
HV857LMG-G
Display Drivers & Controllers Low Noise High Volta ...
Supertex
1: $1.58
DMN5L06VK-7
MOSFET Dual N-Channel
Diodes Inc.
1: $0.54
POM-2742P-C33-R
Microphones 2.2kOhm x 6mm
PUI Audio
1: $1.50

151750168 167308080 134708154 152530201