Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UPG2214TK-A
Manufacturer Part #:

UPG2214TK-A

Manufacturer:

Description: RF Switch ICs 3.0V L S Band SPDT
Silverlight Page 424, Mouser Enhanced Catalog
PDF Page 424, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: CEL
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: Single
Switch Configuration: SPDT
Insertion Loss: 0.25 dB
Off Isolation (Typ): 32 dB
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: S06
Packaging: Cut Tape
High Control Voltage: 2.7 V to 3 V
Factory Pack Quantity: 5000
Switch Current (Typ): 4 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,778 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.28
  10: $1.09
  100: $0.94
  500: $0.81
  1,000: $0.66
  2,000: $0.616
  5,000: $0.585
  10,000: $0.561
  25,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SKY13345-368LF
RF Switch ICs .1-3.5GHz SP3T IL .5dB @ 2.45GHz
Skyworks Solutions, Inc.
1: $0.74
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
TMP102AIDRLR
Board Mount Temperature Sensors Lo Pwr Dig Temp Se ...
Texas Instruments
1: $1.83
Si4432-B1-FM
RF Transceiver Si4432 EZRadioPRO Transceiver +20dB ...
Silicon Labs
1: $3.85
VFC110AP
Voltage to Frequency & Frequency to Voltage VOLTAG ...
Texas Instruments
1: $20.98
TPS62730DRYT
DC/DC Switching Converters Step Down Converter
Texas Instruments
1: $2.18
KMR221G LFS
Tactile Switches SPST Rnd Bttn Gull .05A 32VDC 1W ...
C&K Components
1: $0.37
XF2L-0825-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $1.03
132136RP
RF Connectors SMA RA PCB JK GOLD .155 SQ BASE REV ...
Amphenol Connex
1: $5.07
B39431B3743H110
Signal Conditioning 433.92MHz 50ohms B3743 1.9dB 6 ...
EPCOS
1: $1.15
XF2L-1235-1A
FFC & FPC Connectors .5mm SlideLock Lower ZIF SMT ...
Omron Electronics
1: $1.21
FPF2103
Power Driver ICs INTELLIMAX ADV
Fairchild Semiconductor
1: $1.03
ASE2-4.000MHZ-LC-T
Standard Clock Oscillators 2.5V 4.000 MHz MINI CER ...
ABRACON
1: $4.17
XF2L-1025-1A
FFC & FPC Connectors .5mm SlideLock Upper ZIF SMT ...
Omron Electronics
1: $1.12
GRM1555C1H240GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
GRM1555C1H220GA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
LQG15HN3N3S02D
Fixed Inductors 3.3 NH +-.3NH
Murata Electronics
1: $0.13
744765087A
Fixed Inductors 8.7nH, 480mA DCR MAX=0.2 +/-5%
Wurth Electronics
1: $0.36
UPG2314T5N-A
RF Amplifier Bluetooth Power Amplifier
CEL
1: $4.11
UPG2250T5N-A
RF Amplifier Power Amplifier for Bluetooth
CEL
1: $4.11

152530201 134708154 151750168 167308080 682249748