|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-UPG2150T5L-E2-A
Manufacturer Part #:

UPG2150T5L-E2-A

Manufacturer:

Description:
RF Switch ICs Bluetooth SP3T
Lifecycle:
Obsolete
Share |
Manufacturer: CEL
Product Category: RF Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 500 MHz to 2500 MHz
Number of Switches: Single
Switch Configuration: SP3 T
Frequency: 500 MHz to 2500 MHz
Insertion Loss: 0.75 dB
Off Isolation - Typ: 15 dB
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSQFN-12
Packaging: Reel
Brand: CEL
High Control Voltage: 2.3 V to 3.6 V
Minimum Operating Temperature: - 45 C
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


682249748 134708154 151750168 167308080 152530201