Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UPC8179TK-A
Manufacturer Part #:

UPC8179TK-A

Manufacturer:

Description: RF Amplifier Lo-Current Amplifier
Silverlight Page 423, Mouser Enhanced Catalog
PDF Page 423, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: RF Amplifier
RoHS: RoHS Compliant Details
Type: MMIC Amplifier
Operating Frequency: 1 GHz to 2.4 GHz
P1dB: 0.5 dBm
Power Gain Typ: 16 dB
Noise Figure: 5 dB
Operating Supply Voltage: 3 V
Supply Current: 4 mA
Test Frequency: 2.4 GHz
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: Minimold-6
Maximum Power Dissipation: 232 mW
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.58
  10: $2.03
  100: $1.92
  500: $1.62
  1,000: $1.44

To add to a project, please Log In.

167325619 117449156 102390595