Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
551-UPC3239TB-A
Manufacturer Part #:

UPC3239TB-A

Manufacturer:

Description: Power Amplifiers 3.3 V SILICON MMIC MED POWER AMPLIFIER
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: CEL
Product Category: Power Amplifiers
RoHS: RoHS Compliant Details
Brand: CEL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 40 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.84
  10: $0.72
  100: $0.62
  500: $0.53
  1,000: $0.465
  2,000: $0.454

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FDPF2710T
MOSFET 250V N-Channel PowerTrench
Fairchild Semiconductor
1: $4.63
NE3510M04-A
Transistors RF JFET L-S Band Lo No Amp
CEL
1: $1.62
NE3514S02-A
Transistors RF JFET K Band Super Low Noise Amp N-C ...
CEL
1: $2.45
V48MLA1210NH
Varistors 48V 250A 520pF
Littelfuse
1: $1.40
BQ24070RHLR
Battery Management Single Input Charger
Texas Instruments
1: $3.02
SN74LVCH244APWR
Buffers & Line Drivers Tri-State Octal
Texas Instruments
1: $0.47
D38999/24WC35PN
Circular MIL Spec Connector RCPT JAM NUT 22 POS SH ...
Amphenol Aerospace
1: $39.75
RPER72A104K3K1C07B
Multilayer Ceramic Capacitors MLCC - Leaded 0.2LS ...
Murata Electronics
1: $0.54
IRFB4127PBF
MOSFET MOSFT 200V 76A 20mOhm 100nC Qg
International Rectifier
1: $4.19
9DB803DGLFT
Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER
IDT
1: $4.43


190292682