|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-PS7801J-1A-F3-A
Manufacturer Part #:

PS7801J-1A-F3-A

Manufacturer:

Description:
Solid State Relays - PCB Mount 1CH Form A 3 CxR SSR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: CEL
Load Voltage Rating: 20 V
Load Current Rating: 160 mA
Contact Form: SPST (1 Form A)
Output Type: MOSFET
Package / Case: SSOP-4
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Product: Instrumentation Relays
Factory Pack Quantity: 3500
Termination Style: Solder Pad
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

137467047 1516820085-9999-2false