|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
551-PS7113L-2A-A
Manufacturer Part #:

PS7113L-2A-A

Manufacturer:

Description:
Solid State Relays - PCB Mount 2-Ch Normally Open
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: CEL
Product Category: Solid State Relays - PCB Mount
RoHS: RoHS Compliant Details
Brand: CEL
Load Voltage Rating: 100 V
Load Current Rating: 350 mA
Input Current: 50 mA
Contact Form: DPST (2 Form A)
Output Type: MOSFET
Package / Case: SMD DIP-8
Mounting Style: SMD/SMT
Input to Output Isolation Method: Optocoupler
Packaging: Tube
Pd - Power Dissipation: 50 mW
Product: Instrumentation Relays
Series: PS
Factory Pack Quantity: 50
Termination Style: Gull Wing Lead
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SKQYAAE010 Tactile Switches 31,064
FDS6890A MOSFET 2,520
MCP23S18-E/MJ Interface - I/O Expanders 930
T491B226M016AT Tantalum Capacitors - Solid SMD 22,874
SN65HVD1785D RS-485 Interface IC 553
8312AYLF Clock Buffer 17
RK73Z1JTTD Thick Film Resistors - SMD 1,055,927
RK73H1JTTD1001F Thick Film Resistors - SMD 833,967
T491A226K010AT Tantalum Capacitors - Solid SMD 6,642
Real Time Availability
Stock:
5,153 Can Ship Immediately

On Order:
0

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6.85
10:
$5.61
100:
$4.65
500:
$4.24
$3.69
$3.56

To add to a project, please Log In.

121159121 165583196 137467047 1516820085-1010-07false